
Circular wire-to-wire connector plug assembly, size 23, featuring 37 crimp contacts. Offers straight orientation, black nylon shell, and a length of 34.67mm. Operates within a temperature range of -55°C to 105°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 206305-4 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206305-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.