
TE Connectivity 206322-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 28.72mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 42.03mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206322-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.