
TE Connectivity 206358-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Diameter | 0.85inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Material | Thermoplastic |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206358-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.