
TE Connectivity 206403-1 technical specifications.
| Color | Grey |
| Diameter | 13.05mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CPC |
| Shell Size | 11 |
| Thickness | 1.27mm |
| Wire/Cable Diameter | 0.514inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
