
Female receptacle assembly for wire-to-wire connections, featuring a straight, panel-mount orientation within a Size 17 shell. This circular connector offers 16 signal positions with brass contacts plated in gold for enhanced conductivity, rated for 13A and 250V AC. The black thermoplastic housing, with a length of 23.37mm and depth of 36.45mm, is constructed from UL94 V-0 rated plastic insulation and operates within a temperature range of -40°C to 105°C. Mating alignment and retention are included, with a sealable design.
TE Connectivity 206404-1 technical specifications.
| Assembly Length | 1.76inch |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
