
Circular connector assembly, straight orientation, wire-to-wire system. Features 16 signal positions with brass contacts finished in tin, rated for 13A and 250V AC. Black thermoplastic housing, size 17 shell, with mating alignment and retention. Operating temperature range of -40°C to 105°C, UL94 V-0 flammability rating.
TE Connectivity 206404-2 technical specifications.
| Assembly Length | 1.76inch |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206404-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.