
Four-position male circular connector for cable mounting. Features crimp termination and a straight mounting style. Operates within a temperature range of -55°C to 105°C, with a dielectric withstanding voltage of 1500VAC. Insulator material is polyester, and the insulator color is black. Designed for commercial reliability.
TE Connectivity 206429-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 206429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.