
Four-position female receptacle connector for wire-to-wire applications. Features circular, crimp-style contacts within a straight, inline housing. Constructed from black thermoplastic with a UL94 V-0 flammability rating, this connector offers IP65 sealing and a maximum operating temperature of 105°C. It supports a 250V voltage rating and includes mating alignment and retention features.
TE Connectivity 206430-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 23.75mm |
| Diameter | 23.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 20.75mm |
| Housing Color | Black |
| Length | 27.18mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206430-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.