TE Connectivity 2064301 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2064301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.