
TE Connectivity 206438-3 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206438-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.