TE Connectivity 2064492-2 technical specifications.
| Color | Blue, Red |
| ELV | Compliant |
| Insertion Loss | 1.25dB |
| Mode | Multimode |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2064492-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.