TE Connectivity 2064492-3 technical specifications.
| Color | Blue, Green |
| ELV | Compliant |
| Insertion Loss | 1.25dB |
| Mode | Multimode |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2064492-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.