63-position, female circular connector for wire-to-panel applications. Features gold-plated contacts with 30µin plating thickness, a straight orientation, and solder termination. This panel-mount connector has a metal package, black housing, and plastic insulation, rated for 7.5A current and 250V voltage. Operating temperature range is -40°C to 105°C.
TE Connectivity 206455-2 technical specifications.
| Assembly Length | 1.14inch |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 63 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Size | 23 |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206455-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.