
Backshell/Cable Clamp 90°/180° 3 Shell Size Thermoplastic
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206472-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| ELV | Non-Compliant |
| Height | 20.98mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.09mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 25 |
| Plating | Zinc, Thermoplastic |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.51mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206472-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.