TE Connectivity 2064752-1 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2064752-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.