TE Connectivity 2064814-4 technical specifications.
| Connector Type B | QSFP |
| Connector Type A | InfiniBand |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2064814-4 to view detailed technical specifications.
No datasheet is available for this part.