Circular receptacle assembly, Shell Size 11, featuring 9 male crimp contacts with a straight orientation. Constructed with a black thermoplastic and glass body, this component offers mating alignment and retention. It is designed for panel mounting and boasts a UL94 V-0 flammability rating.
TE Connectivity 206486-1 technical specifications.
| Body Material | Thermoplastic, Glass |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 28.58mm |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Length | 20.55mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206486-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.