TE Connectivity 2064915-8 technical specifications.
| Cable Length (m) | 8 |
| Cable Type | Duplex |
| Connector Type B | 2(LC) |
| Connector Type A | 2(LC) |
| Jacket Color | Black |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544700000 |
| Schedule B | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2064915-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.