
15-position male D-subminiature plug assembly with straight orientation. Features brass body and shell material, black housing color, and signal contact type with gold plating. Designed for crimp termination and free hanging, panel, or cable mounting. Operating temperature range from -55°C to 125°C. RoHS compliant.
TE Connectivity 206498-1 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.54mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
