
26-position male D-subminiature plug assembly, size 2, featuring a straight, free-hanging or panel mount orientation. Constructed with a brass shell and brass contacts plated with gold, this connector utilizes crimp termination for signal contacts. Operating across a temperature range of -55°C to 125°C, it is RoHS and ELV compliant.
TE Connectivity 206500-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.26mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
