
26-position female D-Subminiature receptacle connector with a straight, 3-row orientation. Features brass contacts with gold plating, suitable for crimp termination of signal type. Designed for free-hanging, cable mounting with a 2.7mm pitch and a shell size of 2. Operates across a temperature range of -55°C to 125°C, is RoHS and ELV compliant, and lead-free.
TE Connectivity 206501-1 technical specifications.
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.54mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
