
TE Connectivity 206502-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 3 |
| Product Length (mm) | 69.32 |
| Product Depth (mm) | 16.36 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 62 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 206502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.