
TE Connectivity 206504-1 technical specifications.
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 15.75mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Mount | Free Hanging, Panel |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
