
78-position male D-subminiature plug assembly with a straight, free-hanging orientation. Features gold-plated signal contacts with a crimp termination style and a 2.7mm pitch. The metal body and shell, constructed from brass, provide durability. Operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
TE Connectivity 206504-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.76mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.