
TE Connectivity 206505-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Shell Size | 5 |
| Product Length (mm) | 66.93 |
| Product Depth (mm) | 16.69 |
| Product Height (mm) | 15.37 |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 78 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 206505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.