78-position female D-Subminiature connector with straight, free-hanging cable mount orientation. Features brass contacts with gold plating and a metal, brass body and shell. Designed for crimp termination of signal contacts, operating within a temperature range of -55°C to 125°C. This RoHS and ELV compliant component is housed in black and packaged in bulk.
TE Connectivity 206505-4 technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 15.37mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206505-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
