
Assembly tool for CPC connectors, size 23. Features a black thermoplastic shell and cable clamp. UL94 V-0 flammability rating ensures safety. Measures 42.03mm in length and 40.64mm in width, designed for wire/cable diameters up to 1.125 inches. Lead-free and RoHS compliant.
TE Connectivity 206512-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 42.03mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Width | 40.64mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206512-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
