
TE Connectivity 206514-4 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Material | Steel |
| Mount | Hardware |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206514-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
