TE Connectivity 206514-6 technical specifications.
| Color | Yellow |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 14.22mm |
| Material | Steel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206514-6 to view detailed technical specifications.
No datasheet is available for this part.