TE Connectivity 206527-1 technical specifications.
| Color | Black |
| Depth | 88.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.33inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 3.37inch |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | CR |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.