
16-position, male pin receptacle assembly for wire-to-panel connectivity. Features gold-plated copper alloy contacts, a black thermoplastic body, and a straight, unshielded orientation. Rated for 600V AC, with a temperature range of -55°C to 105°C and IP65 sealing. This panel-mount connector assembly has a shell size of 17 and a length of 1.209 inches.
TE Connectivity 206552-1 technical specifications.
| Assembly Length | 1.209inch |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold, Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
