
22-position, wire-to-wire circular connector with female crimp contacts. Features a black thermoplastic housing, UL94 V-0 flammability rating, and a straight orientation. Designed for cable mounting with a 600V operating voltage and a temperature range of -55°C to 105°C. Includes mating alignment and retention, with 20 signal and 2 power positions.
TE Connectivity 206612-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.78mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 20 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 4 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206612-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.