22-position, straight circular connector with crimp contacts, featuring panel mount capability and a single port. This connector offers contact protection, mating alignment, mating retention, and sealability. Constructed with a black housing, it meets UL94 V-0 flammability rating and is lead-free and RoHS compliant. It includes 2 power and 20 signal positions within a size 23 shell.
TE Connectivity 206613-5 technical specifications.
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.53mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 4 |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206613-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.