
Circular connector receptacle assembly, size 13, featuring nine male contacts with crimp termination. Designed for general interconnect applications, this component ensures reliable electrical connections within a robust circular housing.
TE Connectivity 206705-1 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 206705-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.