TE Connectivity 206740-1 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 156 |
| Contact Gender | MALE |
| Manufacturer Series | 206740 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 206740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.