
Rectangular connector with 24 positions and 24 contacts, featuring a straight, male pin configuration for wire-to-board applications. This connector system offers a 7.5A contact current rating and a 14A overall current rating, with a maximum operating voltage of 600V. Constructed with copper alloy and brass contacts plated in gold, it mounts via through-hole termination with a 5mm pitch and 0.197-inch row spacing. The red housing has a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 130°C.
TE Connectivity 206763-4 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 29.36mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 47.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 23.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206763-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
