TE Connectivity 206763-9 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 47.32 |
| Product Depth (mm) | 29.36 |
| Product Height (mm) | 11.79 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 14/ContactA |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 206763-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.