
Female socket for signal applications, featuring a straight, unshielded, crimp-style contact made from copper alloy with copper and gold plating. This component has a maximum current rating of 7.5A, a contact post length of 0.31mm, and a lead length of 310µm. Designed for cable mounting, it supports wire gauges from 20AWG to 24AWG. The assembly tool is RoHS compliant and lead-free.
TE Connectivity 206793-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.31mm |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Lead Length | 310um |
| Length | 13.61mm |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
