
TE Connectivity 206793-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| ELV | Compliant |
| Mount | Socket |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206793-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.