
TE Connectivity 206794-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.325mm |
| Contact Style | Crimp |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206794-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
