
15-position male D-Subminiature plug assembly with straight orientation and two rows. Features gold-plated signal contacts for crimp termination. Brass shell with blue housing, suitable for free-hanging or panel mounting. Operates within a temperature range of -55°C to 125°C. Compliant with ELV and RoHS standards.
TE Connectivity 206798-1 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.26mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206798-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
