
TE Connectivity 206798-9 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.25mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Male |
| Length | 39.11mm |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206798-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
