
25-position male D-Subminiature connector with straight, free-hanging or panel mount orientation. Features copper contacts with gold plating for signal transmission, a brass shell, and a blue polyester dielectric. Operating temperature range from -55°C to 125°C, with lead-free and RoHS compliance. Termination style is crimp.
TE Connectivity 206800-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.36mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206800-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
