
25-position, 2-row female D-Subminiature connector with straight, free-hanging or panel mount orientation. Features copper alloy contacts with gold plating for signal applications, a brass shell, and a blue polyester dielectric. Rated for a wide operating temperature range of -55°C to 125°C and UL94 V-0 flammability. Designed for crimp termination of wire gauges from 20AWG to 24AWG. RoHS and ELV compliant.
TE Connectivity 206801-1 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.69mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206801-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
