25-position, 2-row D-subminiature receptacle connector for signal applications. Features gold-plated brass contacts with a crimp termination style and a straight, free-hanging orientation. The blue metal housing is constructed from brass with a polyester dielectric, rated for 7.5A current and operating temperatures from -55°C to 125°C. This RoHS compliant component is designed for signal transmission.
TE Connectivity 206801-2 technical specifications.
| Body Material | Metal, Brass |
| Circuit Application | Signal |
| Color | Blue |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.68mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206801-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.