37-position male D-subminiature plug assembly with a straight, free-hanging orientation. Features copper contacts with gold plating for signal transmission, housed in a blue metal body constructed from brass shell material. Operates within a temperature range of -55°C to 125°C, with a 2.7mm pitch. This RoHS compliant component utilizes crimp termination and a glass dielectric.
TE Connectivity 206802-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 39.6mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206802-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.