37-position, 2-row female D-Subminiature connector with straight, free-hanging, cable mount orientation. Features copper alloy contacts with gold plating and a crimp termination style for signal applications. The blue polyester dielectric material and brass shell contribute to its robust construction, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, and it is RoHS and ELV compliant.
TE Connectivity 206803-1 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.68mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.