50-position male D-subminiature plug connector with straight, free-hanging mounting. Features a metal body and shell made of brass, with copper contacts plated in gold for signal applications. Operating temperature range is -55°C to 125°C, with a 2.7mm pitch and 3 rows. Crimp termination and polyester dielectric material.
TE Connectivity 206804-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.76mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206804-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.