
50-position, 3-row D-subminiature receptacle connector with straight, female gender and free-hanging, cable mount orientation. Features gold-plated copper alloy crimp contacts for signal transmission, a blue polyester dielectric, and a brass shell. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 206805-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 15.36mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
