
Circular connector plug assembly, wire-to-wire system, featuring 24 female crimp contacts and 24 signal positions. This straight, free-hanging, cable-mount connector has a black thermoplastic nylon shell, size 23, with a 45.29mm diameter and 27.43mm length. It operates within a -55°C to 105°C temperature range, rated for 600V and 13A, with IP65 sealing and UL94 V-0 flammability.
TE Connectivity 206837-1 technical specifications.
| Body Material | Thermoplastic, Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Diameter | 45.29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206837-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
